Equipment Wire 23AWG 500m 1.3mm Tinned Copper Green 1000V
Checking distributor stock and pricing after the page loads.
| Type | Equipment Wire |
| Size | 23AWG |
| Maximum Outer Diameter | 1.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Jacket Color | Green |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 1000V |
| Standards | BS 4808|IEC 60332-1|VW-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |