This 23AWG solid hook-up wire features a maximum operating temperature range of -25°C to 85°C and a maximum voltage rating of 1000V. It meets the standards of BS 4808, IEC 60332-1, and VW-1. The conductor material is tinned copper, and the jacket color is white. The wire is designed for use in equipment and has a maximum outer diameter of 1.3 inches.
Checking distributor stock and pricing after the page loads.
| Type | Equipment Wire |
| Size | 23AWG |
| Maximum Outer Diameter | 1.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Jacket Color | White |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 1000V |
| Standards | BS 4808|IEC 60332-1|VW-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |