This 19 AWG hook-up wire features a solid conductor made from tinned copper and a red and blue jacket. It operates within a temperature range of -25 to 85°C and has a maximum voltage rating of 1000V. The wire meets standards BS 4808, IEC 60332-1, and VW-1. It is available in bulk quantities.
Checking distributor stock and pricing after the page loads.
| Type | Equipment Wire |
| Size | 19AWG |
| Maximum Outer Diameter | 1.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Jacket Color | Red/Blue |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 1000V |
| Standards | BS 4808|IEC 60332-1|VW-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |