Pro Power PP000125 technical specifications.
| Type | Equipment Wire |
| Size | 19AWG |
| Maximum Outer Diameter | 1.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Jacket Color | Yellow/Green |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 1000V |
| Standards | BS 4808|IEC 60332-1|VW-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Power PP000125 to view detailed technical specifications.
No datasheet is available for this part.