This 19 AWG hook-up wire features a solid conductor made of tinned copper and a pink and black jacket. It has a maximum operating temperature range of -25°C to 85°C and is rated for 1000V. The wire meets standards BS 4808 and IEC 60332-1, as well as VW-1. It is available in a 1.7 inch outer diameter.
Checking distributor stock and pricing after the page loads.
| Type | Equipment Wire |
| Size | 19AWG |
| Maximum Outer Diameter | 1.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Jacket Color | Pink/Black |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 1000V |
| Standards | BS 4808|IEC 60332-1|VW-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |