
PRO POWER PP000241 Multicore Screened Cable, Grey, 9 Core, 0.055 mm, 82.021 ft, 25 m
Pro Power PP000241 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Cores | 9 |
| Outside Diameter | 4.2mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.