This 16AWG hook-up wire features a tinned copper conductor and a yellow jacket. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The wire meets the standards of BS 4808, IEC 60332-1, and VW-1. It has a maximum voltage rating of 1500V.
Checking distributor stock and pricing after the page loads.
| Type | Equipment Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 2.65mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Jacket Color | Yellow |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 1500V |
| Standards | BS 4808|IEC 60332-1|VW-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |