PRO POWER PP000425 Shielded Networking Cable, Cat7a, 4 Pair, 22 AWG, 0.32 mm, 1640.419 ft, 500 m
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Conductor Material | Copper |
| Jacket Material | PE |
| Outside Diameter | 0.62mm |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |