Pro Power PP000429 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PE |
| Outside Diameter | 0.62mm |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power PP000429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.