This shielded multi-conductor cable features 2 copper conductors and a gray jacket. It has a maximum outer diameter of 6.1mm and is rated for 500V and 12A. The cable operates within a temperature range of -30 to 70°C and meets standards BS EN 50525-3-11, BS EN/IEC 60332-1-2, and BS EN/IEC 60754-1.
Checking distributor stock and pricing after the page loads.
| Type | Control Cable |
| Number of Conductors | 2 |
| Conductor Material | Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 6.1(Typ)mm |
| Max Current Rating | 12A |
| Max Voltage Rating | 500V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Shield Type | Tape/Braid |
| Standards | BS EN 50525-3-11|BS EN/IEC 60332-1-2|BS EN/IEC 60754-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |