Control Cable Tape/Braid 3Conductors 6.6mm 500V Gray Low Smoke Zero Halogen 100m
Checking distributor stock and pricing after the page loads.
| Type | Control Cable |
| Number of Conductors | 3 |
| Conductor Material | Copper |
| Insulation Color | (Green/Yellow)/Brown/Blue |
| Jacket Color | Gray |
| Maximum Outer Diameter | 6.6(Typ)mm |
| Max Current Rating | 15A |
| Max Voltage Rating | 500V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Shield Type | Tape/Braid |
| Standards | BS EN 50525-3-11|BS EN/IEC 60332-1-2|BS EN/IEC 60754-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |