This shielded multi-conductor cable features 3 conductors made of copper, with a maximum outer diameter of 9mm. It has a maximum voltage rating of 500V and operates within a temperature range of -15 to 70°C. The cable meets various international standards, including BS EN 50267-2-1 and VDE 0250.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 3 |
| Conductor Material | Copper |
| Insulation Color | (Green/Yellow)/Brown/Blue |
| Jacket Color | Black |
| Maximum Outer Diameter | 9(Typ)mm |
| Max Voltage Rating | 500V |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 70°C |
| Shield Type | Braid |
| Standards | BS EN 50267-2-1|BS EN 50525-3-11|BS EN/IEC 60332-3|BS EN/IEC 60754-1|BS EN/IEC 61034-1|VDE 0250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |