Hook-up Wire 26AWG 50m 0.75mm Silver Plated Copper Gray 300V Reel
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 26AWG |
| Maximum Outer Diameter | 0.75mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 160°C |
| Jacket Color | Gray |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |