This 19 AWG shielded cable features two copper conductors with black/blue insulation and a black jacket. The maximum outer diameter is 7.4mm. It has a maximum voltage rating of 500V and operates within a temperature range of -30 to 90°C. The shield type is tape and it meets various international standards including BS 6234 and BS EN 50363.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 19AWG |
| Number of Conductors | 2 |
| Conductor Material | Copper |
| Insulation Color | Black/Blue |
| Jacket Color | Black |
| Maximum Outer Diameter | 7.4(Typ)mm |
| Max Voltage Rating | 500V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Shield Type | Tape |
| Standards | BS 6234|BS EN 50363|BS EN 60228|BS EN/IEC 60332-1|BS EN/IEC 60332-3-24|BS/PAS 5308 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |