This shielded multi-conductor cable features 2 conductors made of tinned copper, with blue insulation and a black jacket. It has a maximum outer diameter of 4.8mm and meets standards for safety and performance, including BS EN 50267-2-1, BS EN/IEC 60754-1, and BS EN/IEC 61034-1.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Insulation Color | Blue |
| Jacket Color | Black |
| Maximum Outer Diameter | 4.8(Typ)mm |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 440VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Shield Type | Foil |
| Standards | BS EN 50267-2-1|BS EN/IEC 60754-1|BS EN/IEC 61034-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |