The PP001096 is a 16AWG hook-up wire designed for high-temperature applications. It features a tinned copper conductor with a maximum current rating of 44A and a maximum voltage rating of 500V. The wire operates within a temperature range of -60°C to 180°C and meets the standards outlined in BS EN 50525-2-41.
Checking distributor stock and pricing after the page loads.
Pro Power PP001096 technical specifications.
| Type | Hook-up Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 2.8(Typ)mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 180°C |
| Conductor Material | Tinned Copper |
| Max Current Rating | 44A |
| Max Voltage Rating | 500V |
| Standards | BS EN 50525-2-41 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |