Hook-up Wire 14AWG 100m 3.5mm Tinned Copper 500V 61A
Checking distributor stock and pricing after the page loads.
Pro Power PP001101 technical specifications.
| Type | Hook-up Wire |
| Size | 14AWG |
| Maximum Outer Diameter | 3.5(Typ)mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 180°C |
| Conductor Material | Tinned Copper |
| Max Current Rating | 61A |
| Max Voltage Rating | 500V |
| Standards | BS EN 50525-2-41 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |