Hook-up Wire 100m 2.6mm Tinned Copper 500V
Pro Power PP001110 technical specifications.
| Type | Hook-up Wire |
| Maximum Outer Diameter | 2.6(Typ)mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 180°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 500V |
| Standards | BS EN 50525-2-41 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.