Pro Power PP001169 technical specifications.
| Type | Unshielded Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 4 |
| Conductor Material | Copper |
| Insulation Color | (Green/Yellow)/Brown/Black/Gray |
| Jacket Color | Gray |
| Maximum Outer Diameter | 8.23(Typ)mm |
| Max Current Rating | 18A |
| Max Voltage Rating | 500V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Standards | BS EN 50525-2-11|BS EN/IEC 60332-1|VDE 0250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro Power PP001169 to view detailed technical specifications.
No datasheet is available for this part.