The Pro Power PP001174 is a 2-conductor shielded control cable with a maximum outer diameter of 4.3mm. It features copper conductors and a brown/white insulation color. The cable is jacketed with a gray color and has a maximum voltage rating of 500V. It operates within a temperature range of -40°C to 80°C and meets the standards of BS EN/IEC 60332-1-2 and VDE 0812.
Checking distributor stock and pricing after the page loads.
| Type | Control Cable |
| Number of Conductors | 2 |
| Conductor Material | Copper |
| Insulation Color | Brown/White |
| Jacket Color | Gray |
| Maximum Outer Diameter | 4.3mm |
| Max Voltage Rating | 500V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Shield Type | Foil/Braid |
| Standards | BS EN/IEC 60332-1-2|VDE 0812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |