This shielded control cable features 3 copper conductors with brown/green/white insulation and a gray jacket. The maximum outer diameter is 4.5mm and it is rated for 500V. The operating temperature range is -40 to 80°C, and it meets the BS EN/IEC 60332-1-2 and VDE 0812 standards.
Checking distributor stock and pricing after the page loads.
| Type | Control Cable |
| Number of Conductors | 3 |
| Conductor Material | Copper |
| Insulation Color | Brown/Green/White |
| Jacket Color | Gray |
| Maximum Outer Diameter | 4.5mm |
| Max Voltage Rating | 500V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Shield Type | Foil/Braid |
| Standards | BS EN/IEC 60332-1-2|VDE 0812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |