This 4-conductor shielded control cable features copper conductors and a gray jacket, with brown, green, white, and yellow insulation colors. It has a maximum outer diameter of 5.5mm and a maximum voltage rating of 500V. The cable operates within a temperature range of -40 to 80°C and meets the standards of BS EN/IEC 60332-1-2 and VDE 0812.
Checking distributor stock and pricing after the page loads.
| Type | Control Cable |
| Number of Conductors | 4 |
| Conductor Material | Copper |
| Insulation Color | Brown/Green/White/Yellow |
| Jacket Color | Gray |
| Maximum Outer Diameter | 5.5mm |
| Max Voltage Rating | 500V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Shield Type | Foil/Braid |
| Standards | BS EN/IEC 60332-1-2|VDE 0812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |