Heat-Shrink Tubing; Shrink Ratio: 2: 1; Color: Black; Total Length - Imperial: 100ft; Approval Bodies: UL, CSA;...
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | Black |
| Length | 1.22m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |