Heat Shrink Tubing; Tubing Size Diameter: 0.5"; ; RoHS Compliant: Yes1; Shrink Temperature: 70 C; Material :...
Pro Power PP2015 technical specifications.
| Color | Blue |
| Length | 30.5m |
| Material | Polyolefin |
| RoHS | Unconfirmed |
No datasheet is available for this part.