
This 4-conductor cable features a grey PVC jacket and copper conductors. It is designed for use with a cable mount and has an outside diameter of 7.3mm. The cable is rated for a DC voltage of 500V and meets the requirements for a 500V voltage rating.
Sign in to ask questions about the Pro Power PPCY4C1.00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power PPCY4C1.00 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 7.3mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PPCY4C1.00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
