This 5-core cable features a grey PVC jacket and copper conductors, with a maximum voltage rating of 500V. The cable has an outside diameter of 8.1mm and is designed for cable mounting. The Reach SVHC compliance status is unknown. The cable is rated for DC operation at 500V.
Sign in to ask questions about the Pro Power PPCY5C1.00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power PPCY5C1.00 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 5 |
| Outside Diameter | 8.1mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PPCY5C1.00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.