
This 100mm polyester capacitor features a 15mm inside diameter and a maximum operating temperature of 150°C. The component is constructed from polyester material and has a grey color. The operating temperature range is between -50°C and 150°C. The capacitor's dimensions are suitable for a 100mm package case.
Sign in to ask questions about the Pro Power PRO-POWER-10-8-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power PRO-POWER-10-8-SP technical specifications.
| Body Material | PET, Polyester |
| Package/Case | 100 |
| Color | Grey |
| Inside Diameter | 15mm |
| Length | 100m |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PRO-POWER-10-8-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
