Sleeving, Flexible, 6 Mm, Pvc (Polyvinylchloride), Grey, 100 M Rohs Compliant: Yes
Pro Power PVC-6-8-CL technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Inside Diameter | 6mm |
| Length | 100m |
| Material | PVC |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PVC-6-8-CL to view detailed technical specifications.
No datasheet is available for this part.