Sleeving, Insulating, 7.95Mm, Black, 100Ft; Sleeving / Tubing Type: insulating; Sleeving Material: pvc...
Pro Power PVI-020-1100-BLK technical specifications.
| Body Material | PVC |
| Color | Black |
| Inside Diameter | 7.95mm |
| Length | 30.5m |
| Material | PVC |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.