Sleeving, Insulating, 4.72Mm, Transparent, 100Ft; Sleeving / Tubing Type: insulating; Sleeving Material: pvc...
Pro Power PVI-S05-1100-CLR technical specifications.
| Color | Clear |
| Length | 30.5m |
| Material | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PVI-S05-1100-CLR to view detailed technical specifications.
No datasheet is available for this part.