Heat Shrink Tubing ST Polyvinyl Chloride Clear
Pro Power PVI-S06-1100-CLR technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyvinyl Chloride |
| Color | Clear |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Power PVI-S06-1100-CLR to view detailed technical specifications.
No datasheet is available for this part.