HEAT-SHRINK TUBING, 3/64 IN, 1.17MM; For Use With: Cable & Wire, Wire Harnesses, Terminals, Wire Splices; Shrink...
Pro Power PVS-003-1999-BLK technical specifications.
| Body Material | PVC |
| Color | Black |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Unconfirmed |
Download the complete datasheet for Pro Power PVS-003-1999-BLK to view detailed technical specifications.
No datasheet is available for this part.