PRO POWER PVS-004-1999-BLK HEAT SHRINK TUBING, 1.6MM ID, PVC, BLACK, 1000FT
Pro Power PVS-004-1999-BLK technical specifications.
| Body Material | PVC |
| Color | Black |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Unconfirmed |
Download the complete datasheet for Pro Power PVS-004-1999-BLK to view detailed technical specifications.
No datasheet is available for this part.