Heat Shrink Tubing ST Polyvinyl Chloride Black
Pro Power PVS-012-1999-BLK technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyvinyl Chloride |
| Color | Black |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro Power PVS-012-1999-BLK to view detailed technical specifications.
No datasheet is available for this part.