Heatshrink, 19Mm, Black, 1.2M Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Pro Power SP190/1.2/BLACK technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Flammability Rating | UL VW-1 |
| Length | 3.94foot |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |