Pro Power SP190/1.2/YELLOW technical specifications.
| Body Material | PO, Polyolefin |
| Color | Yellow |
| Flammability Rating | UL VW-1 |
| Length | 3.94foot |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SP190/1.2/YELLOW to view detailed technical specifications.
No datasheet is available for this part.