
HEAT SHRINK, 19.0MM BLUE 5M
Pro Power SP190/5/BLUE technical specifications.
| Body Material | PO, Polyolefin |
| Color | Blue |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.