Heat Shrink Tubing ST Irradiated Polyolefin Clear
Checking distributor stock and pricing after the page loads.
Pro Power SP190/5/CLEAR technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Irradiated Polyolefin |
| Color | Clear |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |