HEAT SHRINK, 19.0MM GRN/YEL 5M; Material: Irradiated Polyolefin; Shrink Ratio: 2: 1; Colour: Green / Yellow; Length...
Checking distributor stock and pricing after the page loads.
Pro Power SP190/5/GREEN/YEL technical specifications.
| Body Material | PO, Polyolefin |
| Color | Green, Yellow |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |