Heat Shrink Tubing 2: 1 PO (Polyolefin) Black 19mm ID 60m Length
Checking distributor stock and pricing after the page loads.
Pro Power SP190/RL/BLACK technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Flammability Rating | UL VW-1 |
| Length | 196.85foot |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |