SP254/1.2/GREEN/YEL
Checking distributor stock and pricing after the page loads.
Pro Power SP254/1.2/GREEN/YEL technical specifications.
| Body Material | PO, Polyolefin |
| Color | Green, Yellow |
| Flammability Rating | UL VW-1 |
| Length | 3.94foot |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |