HEAT SHRINK, 25.4MM BLUE 5M
Checking distributor stock and pricing after the page loads.
Pro Power SP254/5/BLUE technical specifications.
| Body Material | PO, Polyolefin |
| Color | Blue |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |