Sign in to ask questions about the Pro Power SP254/5/GREEN/YEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power SP254/5/GREEN/YEL technical specifications.
| Body Material | PO, Polyolefin |
| Color | Green, Yellow |
| Length | 16.4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SP254/5/GREEN/YEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
