Cable Accessories Expandable Sleeving Flame Retardant Polyethylene Terephthalate Black
Pro Power SPC20172 technical specifications.
| Type | Expandable Sleeving |
| Color | Black |
| Body Material | Flame Retardant Polyethylene Terephthalate |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.