Pro Power SPC20178 technical specifications.
| Type | Sleeving |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro Power SPC20178 to view detailed technical specifications.
No datasheet is available for this part.