Clamp; Cable Clamp; Steel; 0.96 in.; 1 in.; 0.650 in. + 0.020 in.; 17/64 in.
Pro Power SPN-16 technical specifications.
| Material | Steel |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SPN-16 to view detailed technical specifications.
No datasheet is available for this part.