Clamp; Cable Clamp; Steel; 0.53 in.; 1/4 in.; 0.650 in. + 0.020 in.
Pro Power SPN-4 technical specifications.
| Length | 20.1mm |
| Material | Steel |
| Mount | Clamp |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SPN-4 to view detailed technical specifications.
No datasheet is available for this part.