Clamp; Clips and Clamp; Black Santoprone Covered Steel; 3/8 in.; 0.65 in.
Pro Power SPN-6 technical specifications.
| Material | Steel |
| Mount | Clamp |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SPN-6 to view detailed technical specifications.
No datasheet is available for this part.