Sign in to ask questions about the Pro Power SRDR-65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power SRDR-65 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Grey |
| Material | PVC |
| Mount | Cable |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 66mm |
| Wire/Cable Color | Grey |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SRDR-65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
