SPIRAL WRAP, NAT 10M 30-130MM
Pro Power SRPE-1000-9-CMC technical specifications.
| Color | Natural |
| Material | Polyethylene |
| Outside Diameter | 24mm |
| Wire/Cable Diameter | 130mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power SRPE-1000-9-CMC to view detailed technical specifications.
No datasheet is available for this part.